
WB9037L | |
|---|---|
DigiKey Part Number | 2240-WB9037L-ND |
Manufacturer | |
Manufacturer Product Number | WB9037L |
Description | Wrist Strap Set 6' 4mm L |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) Large 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | Large | |
Color | Black | |
Features | - |

