
WB7050 | |
|---|---|
DigiKey Part Number | 2240-WB7050-ND |
Manufacturer | |
Manufacturer Product Number | WB7050 |
Description | FABRIC DL CND WRIST STRAP 5'CORD |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 5' (1.52m) One Size Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug, 3mm Right Angle Plug | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | Nylon | |
Strap Termination | - | |
Size | One Size | |
Color | Blue | |
Features | Expandable |

