
WB5200M | |
|---|---|
DigiKey Part Number | 2240-WB5200M-ND |
Manufacturer | |
Manufacturer Product Number | WB5200M |
Description | 20' COIL CORD, MEDIUM |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 20' (6.10m) Medium 1 mOhms Black |
Datasheet | Datasheet |
Category | Cord Length 20' (6.10m) |
Manufacturer Transforming Technologies | Number of Conductors 2 |
Series | Strap Closure Expansion |
Packaging Box | Strap Material Stainless Steel |
Part Status Active | Resistance 1 mOhms |
Type Wrist Strap with Cord | Size Medium |
Cord Type Coiled | Color Black |
Cord Termination 3mm Plug, 3mm Right Angle Plug |

