
WB5100M | |
|---|---|
DigiKey Part Number | 2240-WB5100M-ND |
Manufacturer | |
Manufacturer Product Number | WB5100M |
Description | 10' COIL CORD, MEDIUM |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 10' (3.05m) Medium 1 mOhms Black |
Datasheet | Datasheet |
Category | Cord Length 10' (3.05m) |
Manufacturer Transforming Technologies | Number of Conductors 2 |
Series | Strap Closure Expansion |
Packaging Box | Strap Material Stainless Steel |
Part Status Active | Resistance 1 mOhms |
Type Wrist Strap with Cord | Size Medium |
Cord Type Coiled | Color Black |
Cord Termination 3.4mm Plug, 3.4mm Right Angle Plug |

