Wrist Strap with Cord 12' (3.66m) 1 mOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB1744

DigiKey Part Number
2240-WB1744-ND
Manufacturer
Manufacturer Product Number
WB1744
Description
STRAP SET, BLACK, 12', 7MM
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) 1 mOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
12' (3.66m)
Manufacturer
Transforming Technologies
Number of Conductors
1
Series
Strap Closure
Snap Lock
Packaging
Box
Strap Material
Fabric
Part Status
Active
Strap Termination
7mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 mOhms
Cord Type
Coiled
Color
Black, Blue
Cord Termination
7mm Snap Socket, Banana Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.258
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 89,45 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.