
WB0050M | |
|---|---|
DigiKey Part Number | 2240-WB0050M-ND |
Manufacturer | |
Manufacturer Product Number | WB0050M |
Description | DUAL CONDUCTOR , METAL, M |
Customer Reference | |
Detailed Description | Wrist Strap with Cord Medium 1 mOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug (2) | |
Cord Length | - | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | Stainless Steel | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | Medium | |
Color | Black | |
Features | - |

