
VMC3650B | |
|---|---|
DigiKey Part Number | 2240-VMC3650B-ND |
Manufacturer | |
Manufacturer Product Number | VMC3650B |
Description | TABLE MAT VINYL BLUE 50' |
Customer Reference | |
Detailed Description | Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 3' (0.91m) | |
Thickness | 0.090" (2.29mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | - | |
Includes | - |

