
TX40FRWH05 | |
|---|---|
DigiKey Part Number | 2240-TX40FRWH05-ND |
Manufacturer | |
Manufacturer Product Number | TX40FRWH05 |
Description | LAB COAT W/SNAP POLY WHT XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps XLarge White ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Category | Clothing Type Smock, Lab Coat Length with Snaps |
Manufacturer Transforming Technologies | Size XLarge |
Series | Material Polyester |
Packaging Retail Package | Color White |
Part Status Active | Features ESD Safe, Static Dissipative |

