
TX40FRNB03 | |
|---|---|
DigiKey Part Number | 2240-TX40FRNB03-ND |
Manufacturer | |
Manufacturer Product Number | TX40FRNB03 |
Description | LAB COAT W/SNAP POLY BLE MED |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps Medium Blue ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Snaps | |
Size | Medium | |
Material | Polyester | |
Color | Blue | |
Features | ESD Safe, Static Dissipative |

