
SRM500K | |
|---|---|
DigiKey Part Number | 2240-SRM500K-ND |
Manufacturer | |
Manufacturer Product Number | SRM500K |
Description | SRM WITH RH, TEMP, 5 WEIGHTS |
Customer Reference | |
Detailed Description | Surface Resistivity Meter 9V Battery or AC Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Humidity, and Temperature | |
Features | - | |
Power Supply Type | 9V Battery or AC Adapter | |
Includes | - |

