
SN11X17A | |
|---|---|
DigiKey Part Number | 2240-SN11X17A-ND |
Manufacturer | |
Manufacturer Product Number | SN11X17A |
Description | ESD SIGN 17X22 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronics | |
Application Specifics | Attention: Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : ESD Control Area Wear Grounding Devices At All Times This Area Contains Sensitive Electronic Devices | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 22.000" (558.80mm) | |
Width | 17.000" (431.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |

