
SM0882 | |
|---|---|
DigiKey Part Number | 2240-SM0882-ND |
Manufacturer | |
Manufacturer Product Number | SM0882 |
Description | 40 X 37 X 15 MM TRANSPARENT LID |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 1.57" L x 1.46" W x 0.57" H (40.0mm x 37.0mm x 15.0mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Transforming Technologies | Usage Storage, Transport |
Series | Dimensions - Overall 1.57" L x 1.46" W x 0.57" H (40.0mm x 37.0mm x 15.0mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive, Lid Included |

