
SM0876 | |
|---|---|
DigiKey Part Number | 2240-SM0876-ND |
Manufacturer | |
Manufacturer Product Number | SM0876 |
Description | 68 X 57 X 15 MM BLACK LID |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 2.68" L x 2.24" W x 0.59" H (68.0mm x 57.0mm x 15.0mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Transforming Technologies | Usage Storage, Transport |
Series | Dimensions - Overall 2.68" L x 2.24" W x 0.59" H (68.0mm x 57.0mm x 15.0mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive, Lid Included |




