
SC50BSWH09 | |
|---|---|
DigiKey Part Number | 2240-SC50BSWH09-ND |
Manufacturer | |
Manufacturer Product Number | SC50BSWH09 |
Description | ESD Cleanroom Shoe Cover - 5XL |
Customer Reference | |
Detailed Description | Rubber Shoe 5XLarge White ESD Safe |
Datasheet | Datasheet |
Category | Clothing Type Shoe |
Manufacturer Transforming Technologies | Size 5XLarge |
Series | Material Rubber |
Packaging Retail Package | Color White |
Part Status Active | Features ESD Safe |

