
SC50BSWH07 | |
|---|---|
DigiKey Part Number | 2240-SC50BSWH07-ND |
Manufacturer | |
Manufacturer Product Number | SC50BSWH07 |
Description | ESD Cleanroom Shoe Cover - 3XL |
Customer Reference | |
Detailed Description | Rubber Shoe 3XLarge White ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Shoe | |
Size | 3XLarge | |
Material | Rubber | |
Color | White | |
Features | ESD Safe |

