
SC50BSWH05 | |
|---|---|
DigiKey Part Number | 2240-SC50BSWH05-ND |
Manufacturer | |
Manufacturer Product Number | SC50BSWH05 |
Description | ESD Cleanroom Shoe Cover - XL |
Customer Reference | |
Detailed Description | Rubber Shoe XLarge White ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Shoe | |
Size | XLarge | |
Material | Rubber | |
Color | White | |
Features | ESD Safe |

