
SC50BSLB06 | |
|---|---|
DigiKey Part Number | 2240-SC50BSLB06-ND |
Manufacturer | |
Manufacturer Product Number | SC50BSLB06 |
Description | ESD Cleanroom Shoe Cover - 2XL |
Customer Reference | |
Detailed Description | Polyester Shoe 2XLarge Light Blue ESD Safe |
Datasheet | Datasheet |
Category | Clothing Type Shoe |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Polyester |
Packaging Retail Package | Color Light Blue |
Part Status Active | Features ESD Safe |

