
PGT130K110 | |
|---|---|
DigiKey Part Number | 2240-PGT130K110-ND |
Manufacturer | |
Manufacturer Product Number | PGT130K110 |
Description | PGT130.DT ESD Teste w/Wall Mount |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | - | |
Power Supply Type | 100 ~ 240VAC | |
Includes | - |

