
N0050-08 | |
|---|---|
DigiKey Part Number | 2240-N0050-08-ND |
Manufacturer | |
Manufacturer Product Number | N0050-08 |
Description | OUTPUT NOZZLE, FLEXIBLE, 8" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nozzle | |
For Use With/Related Products | Ionizer | |
Specifications | 8", Flexible |


