
MTT3648GN | |
|---|---|
DigiKey Part Number | 2240-MTT3648GN-ND |
Manufacturer | |
Manufacturer Product Number | MTT3648GN |
Description | TABLE MAT RUBBER GREEN 4' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 4' (1.22m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Transforming Technologies | Thickness 0.08" (2.03mm) |
Series | Color Green |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Hardware |
Length 4' (1.22m) |

