
MTT3524GY | |
|---|---|
DigiKey Part Number | 2240-MTT3524GY-ND |
Manufacturer | |
Manufacturer Product Number | MTT3524GY |
Description | TABLE MAT RUBBER GRAY 40' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 40' (12.19m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Length 40' (12.19m) |
Manufacturer Transforming Technologies | Width 2' (0.61m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Case | Color Gray |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |

