Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 72" (1.83m) 6' X 2.3' (0.70m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTT2772B

DigiKey Part Number
2240-MTT2772B-ND
Manufacturer
Manufacturer Product Number
MTT2772B
Description
Textured ESD MAT 27x72 Blue
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 72" (1.83m) 6' X 2.3' (0.70m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
72" (1.83m) 6'
Width
2.3' (0.70m)
Thickness
0.08" (2.03mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.