Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTT2436B

DigiKey Part Number
2240-MTT2436B-ND
Manufacturer
Manufacturer Product Number
MTT2436B
Description
TABLE MAT RUBBER BLUE LIGHT 3'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
Transforming Technologies
Thickness
0.08" (2.03mm)
Series
Color
Blue, Light
Packaging
Box
Material
Rubber
Part Status
Active
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Hardware
Length
3' (0.91m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,17 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.