
MTLP3660B | |
|---|---|
DigiKey Part Number | 2240-MTLP3660B-ND |
Manufacturer | |
Manufacturer Product Number | MTLP3660B |
Description | TABLE MAT RUBBER BLUE LIGHT 5' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 5' (1.52m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Transforming Technologies | Thickness 0.06" (1.52mm) |
Series | Color Blue, Light |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Hardware |
Length 5' (1.52m) |

