
MTLP3096GY | |
|---|---|
DigiKey Part Number | 2240-MTLP3096GY-ND |
Manufacturer | |
Manufacturer Product Number | MTLP3096GY |
Description | TABLE MAT RUBBER GRAY 96" |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Runner Grounding Mat Rubber Gray 96" (2.44m) 8' X 30" (.76m) 2 1/2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 96" (2.44m) 8' | |
Width | 30" (.76m) 2 1/2' | |
Thickness | 0.060" (1.52mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Anti-Static | |
Includes | Hardware |

