Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Royal 4' (1.22m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLP3048RB

DigiKey Part Number
2240-MTLP3048RB-ND
Manufacturer
Manufacturer Product Number
MTLP3048RB
Description
TABLE MAT RUBBER BLUE ROYAL 4'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Royal 4' (1.22m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2.5' (0.76m)
Manufacturer
Transforming Technologies
Thickness
0.06" (1.52mm)
Series
Color
Blue, Royal
Packaging
Box
Material
Rubber
Part Status
Active
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Hardware
Length
4' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 89,45 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.