
MTLP2436GY | |
|---|---|
DigiKey Part Number | 2240-MTLP2436GY-ND |
Manufacturer | |
Manufacturer Product Number | MTLP2436GY |
Description | TABLE MAT RUBBER GRAY 3' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer Transforming Technologies | Thickness 0.06" (1.52mm) |
Series | Color Gray |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Hardware |
Length 3' (0.91m) |

