
MT554X50 | |
|---|---|
DigiKey Part Number | 2240-MT554X50-ND |
Manufacturer | |
Manufacturer Product Number | MT554X50 |
Description | TABLE MAT TRANSPARENT 50' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Transparent 50' (15.24m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 4' (1.22m) | |
Color | Transparent | |
Features | Dissipative |

