Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue, Royal 50' (15.24m) X 4' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT4548RB

DigiKey Part Number
2240-MT4548RB-ND
Manufacturer
Manufacturer Product Number
MT4548RB
Description
TABLE MAT RUBBER BLUE ROYAL 50'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue, Royal 50' (15.24m) X 4' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50' (15.24m)
Manufacturer
Transforming Technologies
Width
4' (1.22m)
Series
Thickness
0.08" (2.03mm)
Packaging
Bag
Color
Blue, Royal
Part Status
Active
Material
Rubber
Mat Type
Table, Workbench Runner
Number of Layers
2
Shape
Rectangle
Features
Conductive, Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,17 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.