
MT4530RB | |
|---|---|
DigiKey Part Number | 2240-MT4530RB-ND |
Manufacturer | |
Manufacturer Product Number | MT4530RB |
Description | TABLE MAT RUBBER BLUE ROYAL 50' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue, Royal 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer Transforming Technologies | Width 2.5' (0.76m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Bag | Color Blue, Royal |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |

