
MT3648RB | |
|---|---|
DigiKey Part Number | 2240-MT3648RB-ND |
Manufacturer | |
Manufacturer Product Number | MT3648RB |
Description | TABLE MAT RUBBER BLUE ROYAL 4' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Royal 4' (1.22m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Transforming Technologies | Thickness 0.08" (2.03mm) |
Series | Color Blue, Royal |
Packaging Bag | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap |
Length 4' (1.22m) |


