
MT3072RB | |
|---|---|
DigiKey Part Number | 2240-MT3072RB-ND |
Manufacturer | |
Manufacturer Product Number | MT3072RB |
Description | TABLE MAT RUBBER BLUE ROYAL 6' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Royal 6' (1.83m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer Transforming Technologies | Thickness 0.08" (2.03mm) |
Series | Color Blue, Royal |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Hardware |
Length 6' (1.83m) |

