Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 6' (1.83m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3072GN

DigiKey Part Number
2240-MT3072GN-ND
Manufacturer
Manufacturer Product Number
MT3072GN
Description
TABLE MAT RUBBER GREEN 6'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 6' (1.83m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2.5' (0.76m)
Manufacturer
Transforming Technologies
Thickness
0.08" (2.03mm)
Series
Color
Green
Packaging
Box
Material
Rubber
Part Status
Active
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Hardware
Length
6' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,17 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.