
MT3036GN | |
|---|---|
DigiKey Part Number | 2240-MT3036GN-ND |
Manufacturer | |
Manufacturer Product Number | MT3036GN |
Description | TABLE MAT RUBBER GREEN 3' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 3' (0.91m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer Transforming Technologies | Thickness 0.08" (2.03mm) |
Series | Color Green |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Hardware |
Length 3' (0.91m) |

