
MT2530B | |
|---|---|
DigiKey Part Number | 2240-MT2530B-ND |
Manufacturer | |
Manufacturer Product Number | MT2530B |
Description | TABLE MAT RUBBER BLUE LIGHT 50' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue, Light 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer Transforming Technologies | Width 2.5' (0.76m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Box | Color Blue, Light |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |

