
LB9201 | |
|---|---|
DigiKey Part Number | 2240-LB9201-ND |
Manufacturer | |
Manufacturer Product Number | LB9201 |
Description | 3 X 5 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) Caution : Computer Material Enclosed Do Not Bend Or Expose To X-Rays. Excessive Heat, Cold Or Humidity Radioactive Materials... |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 5.000" (127.00mm) |
Applications Electronics | Width 3.000" (76.20mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |

