
LB9160 | |
|---|---|
DigiKey Part Number | 2240-LB9160-ND |
Manufacturer | |
Manufacturer Product Number | LB9160 |
Description | 3-1/2 X 3 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) Caution : Static Electricity May Damage Contents Do Not Open Except At Approved Static-Free Workstation Reusable Pouch Do No... |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 3.000" (76.20mm) |
Applications Electronics | Width 3.500" (88.90mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |

