
LB9140 | |
|---|---|
DigiKey Part Number | 2240-LB9140-ND |
Manufacturer | |
Manufacturer Product Number | LB9140 |
Description | 1-3/4 X 2-1/2 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) Attention : Static Sensitive Devices Handle Only At Static Safe Work Stations Reusable Container Do Not Destroy |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Orange |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 2.500" (63.50mm) |
Applications Electronics | Width 1.750" (44.45mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |

