
LB9083 | |
|---|---|
DigiKey Part Number | 2240-LB9083-ND |
Manufacturer | |
Manufacturer Product Number | LB9083 |
Description | 4 X 4 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) Attention : Observe Precautions For Handling Electostatic Sensitive Devices |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 4.000" (101.60mm) |
Applications Electronics | Width 4.000" (101.60mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Square |

