
LB9070 | |
|---|---|
DigiKey Part Number | 2240-LB9070-ND |
Manufacturer | |
Manufacturer Product Number | LB9070 |
Description | 1-3/4 X 3 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) This Station Or Equipment Is Static Safe ID. Recer Tification. Calibration Date. Ceritified By: |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 3.000" (76.20mm) |
Applications Electronics | Width 1.750" (44.45mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |

