
LB9040 | |
|---|---|
DigiKey Part Number | 2240-LB9040-ND |
Manufacturer | |
Manufacturer Product Number | LB9040 |
Description | 5/8 X 2 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) Caution : Sensitive Electronic Devices Do Not Open Except At Approved Field Force Protective Work Station |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 2.000" (50.80mm) |
Applications Electronics | Width 0.625" (15.88mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |

