
LB9030 | |
|---|---|
DigiKey Part Number | 2240-LB9030-ND |
Manufacturer | |
Manufacturer Product Number | LB9030 |
Description | 5/8 X 2 |
Customer Reference | |
Datasheet | Datasheet |
Category | Arrangement Symbol and Text |
Manufacturer Transforming Technologies | Legend (Text) Attention : Observe Precautions For Handling Electostatic Sensitive Devices |
Packaging Box | Legend (Symbol Only) See Legend (Text) |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Language English | Length 2.000" (50.80mm) |
Applications Electronics | Width 0.625" (15.88mm) |
Application Specifics Attention: Static Sensitive (ESD) | Shape Rectangle |

