
JWC5409LB | |
|---|---|
DigiKey Part Number | 2240-JWC5409LB-ND |
Manufacturer | |
Manufacturer Product Number | JWC5409LB |
Description | SMOCK COT/POLY LGT BLE 5XLG |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Jacket Length with Cuffs 5XLarge Light Blue ESD Safe, Pockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 5XLarge | |
Material | Cotton, Polyester | |
Color | Light Blue | |
Features | ESD Safe, Pockets |

