
JWC5408SPWH | |
|---|---|
DigiKey Part Number | 2240-JWC5408SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JWC5408SPWH |
Description | SMOCK JACKET COT/POLY WHT 4XLG |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Jacket Length with Cuffs 4XLarge White ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Cotton, Polyester |
Packaging Box | Color White |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

