
JWC5406SPLB | |
|---|---|
DigiKey Part Number | 2240-JWC5406SPLB-ND |
Manufacturer | |
Manufacturer Product Number | JWC5406SPLB |
Description | SMOCK COT/POLY LGT BLE 2XLG |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Jacket Length with Cuffs 2XLarge Light Blue ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Cotton, Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

