
JWC5404LB | |
|---|---|
DigiKey Part Number | 2240-JWC5404LB-ND |
Manufacturer | |
Manufacturer Product Number | JWC5404LB |
Description | SMOCK JACKET COT/POLY LGT BLE LG |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Jacket Length with Cuffs Large Light Blue ESD Safe, Pockets |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size Large |
Series | Material Cotton, Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features ESD Safe, Pockets |

