
JLM6209WH | |
|---|---|
DigiKey Part Number | 2240-JLM6209WH-ND |
Manufacturer | |
Manufacturer Product Number | JLM6209WH |
Description | SMOCK JACKET POLY WHT 5XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 5XLarge |
Series | Material Polyester |
Packaging Box | Color White |
Part Status Active | Features Snap Adjustable Cuffs |

