
JLM6205NB | |
|---|---|
DigiKey Part Number | 2240-JLM6205NB-ND |
Manufacturer | |
Manufacturer Product Number | JLM6205NB |
Description | SMOCK JACKET POLY BLE XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Blue Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Snap Adjustable Cuffs |

