
JLM6203LB | |
|---|---|
DigiKey Part Number | 2240-JLM6203LB-ND |
Manufacturer | |
Manufacturer Product Number | JLM6203LB |
Description | LAB COAT POLY LGT BLE MED |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs Medium Light Blue Static Dissipative |
Datasheet | Datasheet |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features Static Dissipative |

