
JLM6201NB | |
|---|---|
DigiKey Part Number | 2240-JLM6201NB-ND |
Manufacturer | |
Manufacturer Product Number | JLM6201NB |
Description | SMOCK JACKET POLY BLE XSMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall Blue Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Polyester |
Packaging Box | Color Blue |
Part Status Active | Features Snap Adjustable Cuffs |

